Enclosed DC DC Converter 1 Output 12V 12.5A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-150B-12

DigiKey Part Number
1866-1050-ND
Manufacturer
Manufacturer Product Number
SD-150B-12
Description
DC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 12.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
19V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
51 045,70000 Kč5 228,50 Kč
10999,50500 Kč9 995,05 Kč
25970,10760 Kč24 252,69 Kč
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč