
SD-100C-5 | |
|---|---|
DigiKey Part Number | 1866-4406-ND |
Manufacturer | |
Manufacturer Product Number | SD-100C-5 |
Description | DC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 20A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,48000 Kč | 831,48 Kč |
| 5 | 791,48000 Kč | 3 957,40 Kč |
| 10 | 757,80000 Kč | 7 578,00 Kč |
| 25 | 734,64520 Kč | 18 366,13 Kč |
| Unit Price without VAT: | 831,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,09080 Kč |

