Enclosed DC DC Converter 1 Output 5V 18A 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-100A-5

DigiKey Part Number
1866-4403-ND
Manufacturer
Manufacturer Product Number
SD-100A-5
Description
DC/DC CONVERTER 5V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 18A 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
18V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
18A
Power (Watts)
90W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
78%
Operating Temperature
-15°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1829,42000 Kč829,42 Kč
5789,52400 Kč3 947,62 Kč
10755,92800 Kč7 559,28 Kč
25732,83040 Kč18 320,76 Kč
Unit Price without VAT:829,42000 Kč
Unit Price with VAT:1 003,59820 Kč