
SD-1000H-12 | |
|---|---|
DigiKey Part Number | 1866-4396-ND |
Manufacturer | |
Manufacturer Product Number | SD-1000H-12 |
Description | DC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 60A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 72V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 720W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 144,01000 Kč | 6 144,01 Kč |
| 5 | 5 852,14200 Kč | 29 260,71 Kč |
| 10 | 5 593,88800 Kč | 55 938,88 Kč |
| 25 | 5 432,20760 Kč | 135 805,19 Kč |
| Unit Price without VAT: | 6 144,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 434,25210 Kč |


