
SCW20W8-05 | |
|---|---|
DigiKey Part Number | 1866-SCW20W8-05-ND |
Manufacturer | |
Manufacturer Product Number | SCW20W8-05 |
Description | 20W;9-75VIN;5VO @4000MA;DIP24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,12000 Kč | 600,12 Kč |
| 5 | 535,65800 Kč | 2 678,29 Kč |
| 10 | 510,08300 Kč | 5 100,83 Kč |
| Unit Price without VAT: | 600,12000 Kč |
|---|---|
| Unit Price with VAT: | 726,14520 Kč |


