SCW08B-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 569,07533 Kč
Datasheet
SCW08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCW08B-15

DigiKey Part Number
1866-4367-ND
Manufacturer
Manufacturer Product Number
SCW08B-15
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 533mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
533mA
Power (Watts)
8 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 71°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1278,71000 Kč278,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:278,71000 Kč
Unit Price with VAT:337,23910 Kč