
SCP-50-12 | |
|---|---|
DigiKey Part Number | 1866-4337-ND |
Manufacturer | |
Manufacturer Product Number | SCP-50-12 |
Description | AC/DC CONVERTER 13.8V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.8V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | SCP-50-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,65000 Kč | 455,65 Kč |
| 5 | 432,76400 Kč | 2 163,82 Kč |
| 10 | 414,03900 Kč | 4 140,39 Kč |
| 25 | 401,55600 Kč | 10 038,90 Kč |
| Unit Price without VAT: | 455,65000 Kč |
|---|---|
| Unit Price with VAT: | 551,33650 Kč |


