
RSP-200-12 | |
|---|---|
DigiKey Part Number | 1866-4240-ND |
Manufacturer | |
Manufacturer Product Number | RSP-200-12 |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-200-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 124 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,01000 Kč | 926,01 Kč |
| 5 | 881,91600 Kč | 4 409,58 Kč |
| 10 | 842,02000 Kč | 8 420,20 Kč |
| 25 | 818,92200 Kč | 20 473,05 Kč |
| Unit Price without VAT: | 926,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,47210 Kč |








