Isolated Module DC DC Converter 1 Output 12V 5A 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDW60H-12

DigiKey Part Number
1866-RSDW60H-12-ND
Manufacturer
Manufacturer Product Number
RSDW60H-12
Description
DC DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 40V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RSDW60H-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
Railway
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,89000 Kč899,89 Kč
Unit Price without VAT:899,89000 Kč
Unit Price with VAT:1 088,86690 Kč