Isolated Module DC DC Converter 1 Output 12V 1.67A 8.5V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDW20UW-12

DigiKey Part Number
1866-RSDW20UW-12-ND
Manufacturer
Manufacturer Product Number
RSDW20UW-12
Description
DC/DC MODULE 20W,I/P: 8.5-160VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 8.5V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Bulk
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
8.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, cURus, EAC, UL
Current - Output (Max)
1.67A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 360,46000 Kč1 360,46 Kč
51 309,73000 Kč6 548,65 Kč
101 288,47900 Kč12 884,79 Kč
Unit Price without VAT:1 360,46000 Kč
Unit Price with VAT:1 646,15660 Kč