
RSDW08F-12 | |
|---|---|
DigiKey Part Number | 1866-RSDW08F-12-ND |
Manufacturer | |
Manufacturer Product Number | RSDW08F-12 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSDW08F-12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Railway |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE, EAC |
Current - Output (Max) 666mA | Standard Number 50155 |
Power (Watts) 8 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |

