
RSDH-150-48 | |
|---|---|
DigiKey Part Number | 1866-RSDH-150-48-ND |
Manufacturer | |
Manufacturer Product Number | RSDH-150-48 |
Description | 250-1500VDC O/P +48V3.12A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 3.12A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.12A | |
Power (Watts) | 150W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.52" L x 3.39" W x 1.61" H (191.0mm x 86.0mm x 41.0mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,66000 Kč | 1 496,66 Kč |
| 5 | 1 425,08600 Kč | 7 125,43 Kč |
| 10 | 1 361,93500 Kč | 13 619,35 Kč |
| 25 | 1 321,94840 Kč | 33 048,71 Kč |
| Unit Price without VAT: | 1 496,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 810,95860 Kč |


