
RSD-500C-12 | |
|---|---|
DigiKey Part Number | 1866-RSD-500C-12-ND |
Manufacturer | |
Manufacturer Product Number | RSD-500C-12 |
Description | DC/DC CONVERTER 12V 420W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 35A 67.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 35A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 420W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 93% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Input (Min) 33.6V | Mounting Type Chassis Mount |
Voltage - Input (Max) 67.2V | Size / Dimension 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, RCM |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 026,92000 Kč | 5 026,92 Kč |
| 5 | 4 789,64400 Kč | 23 948,22 Kč |
| 10 | 4 577,56400 Kč | 45 775,64 Kč |
| 25 | 4 445,28480 Kč | 111 132,12 Kč |
| Unit Price without VAT: | 5 026,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 082,57320 Kč |


