Enclosed DC DC Converter 1 Output 24V 17.5A 33.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-500B-24

DigiKey Part Number
1866-RSD-500B-24-ND
Manufacturer
Manufacturer Product Number
RSD-500B-24
Description
DC/DC CONVERTER 24V 420W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 17.5A 33.6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
17.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
420W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
92%
Type
Enclosed
Operating Temperature
-40°C ~ 80°C (With Derating)
Voltage - Input (Min)
16.8V
Mounting Type
Chassis Mount
Voltage - Input (Max)
33.6V
Size / Dimension
9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EAC, RCM
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 026,92000 Kč5 026,92 Kč
54 789,64400 Kč23 948,22 Kč
104 577,56400 Kč45 775,64 Kč
254 445,28480 Kč111 132,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5 026,92000 Kč
Unit Price with VAT:6 082,57320 Kč