Enclosed DC DC Converter 1 Output 12V 12.5A 62.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-150C-12

DigiKey Part Number
1866-4174-ND
Manufacturer
Manufacturer Product Number
RSD-150C-12
Description
DC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 12.5A 62.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RSD-150C-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
150W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
92%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Voltage - Input (Min)
33.6V
Mounting Type
Chassis Mount
Voltage - Input (Max)
62.4V
Size / Dimension
7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 015,81000 Kč2 015,81 Kč
51 919,21800 Kč9 596,09 Kč
101 835,22500 Kč18 352,25 Kč
251 780,63040 Kč44 515,76 Kč
Unit Price without VAT:2 015,81000 Kč
Unit Price with VAT:2 439,13010 Kč