
RSD-100B-24 | |
|---|---|
DigiKey Part Number | 1866-4165-ND |
Manufacturer | |
Manufacturer Product Number | RSD-100B-24 |
Description | DC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 31.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-100B-24 Models |
Category | Current - Output (Max) 4.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 101W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input (Min) 16.8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 31.2V | Size / Dimension 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 555,95000 Kč | 1 555,95 Kč |
| 5 | 1 482,45800 Kč | 7 412,29 Kč |
| 10 | 1 417,36500 Kč | 14 173,65 Kč |
| 25 | 1 375,37720 Kč | 34 384,43 Kč |
| Unit Price without VAT: | 1 555,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,69950 Kč |





