RS-75-3.3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 20
Unit Price: 886,78000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-75-3.3

DigiKey Part Number
1866-4161-ND
Manufacturer
Manufacturer Product Number
RS-75-3.3
Description
AC/DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-75-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
75%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm)
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
15 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS75-3.3TDK-Lambda20285-1828-ND886,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 17 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1373,31000 Kč373,31 Kč
5354,54400 Kč1 772,72 Kč
10339,94500 Kč3 399,45 Kč
25329,51680 Kč8 237,92 Kč
Unit Price without VAT:373,31000 Kč
Unit Price with VAT:451,70510 Kč

Other Suppliers on DigiKey

17In Stock
Ships from FORTEC Power GmbH