
RS-100-48 | |
|---|---|
DigiKey Part Number | 1866-4126-ND |
Manufacturer | |
Manufacturer Product Number | RS-100-48 |
Description | AC/DC CONVERTER 48V 110W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-100-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 373 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 5 | 478,75400 Kč | 2 393,77 Kč |
| 10 | 457,75600 Kč | 4 577,56 Kč |
| 25 | 445,15760 Kč | 11 128,94 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |



