Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-100-3.3

DigiKey Part Number
1866-4125-ND
Manufacturer
Manufacturer Product Number
RS-100-3.3
Description
AC/DC CONVERTER 3.3V 66W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-100-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
74%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
20 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS100-3.3TDK-Lambda25285-1807-ND58,33000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1501,85000 Kč501,85 Kč
5478,75400 Kč2 393,77 Kč
10457,75600 Kč4 577,56 Kč
25445,15760 Kč11 128,94 Kč
Unit Price without VAT:501,85000 Kč
Unit Price with VAT:607,23850 Kč