
RQ-85D | |
|---|---|
DigiKey Part Number | 1866-4121-ND |
Manufacturer | |
Manufacturer Product Number | RQ-85D |
Description | AC/DC CNVRTR 5V 12V 24V -12V 84W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 24V -12V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,03000 Kč | 695,03 Kč |
| 5 | 661,43800 Kč | 3 307,19 Kč |
| 10 | 632,04000 Kč | 6 320,40 Kč |
| 25 | 613,14160 Kč | 15 328,54 Kč |
| Unit Price without VAT: | 695,03000 Kč |
|---|---|
| Unit Price with VAT: | 840,98630 Kč |


