
RQ-50C | |
|---|---|
DigiKey Part Number | 1866-4114-ND |
Manufacturer | |
Manufacturer Product Number | RQ-50C |
Description | AC/DC CNVRTR 5V 15V -5V -15V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 15V -5V -15V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Current - Output 4 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 75% |
Number of Outputs 4 | Operating Temperature -25°C ~ 70°C (With Derating) |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Features Adjustable Output, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) |
Voltage - Output 3 -5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 4 -15V | Minimum Load Required Yes |
Current - Output 1 5 A | Base Product Number |
Current - Output 2 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 5 | 432,55800 Kč | 2 162,79 Kč |
| 10 | 413,66100 Kč | 4 136,61 Kč |
| 25 | 403,16160 Kč | 10 079,04 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |


