
RPT-60D | |
|---|---|
DigiKey Part Number | 1866-4099-ND |
Manufacturer | |
Manufacturer Product Number | RPT-60D |
Description | AC/DC CONVERTER 5V 24V 12V 48W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPT-60D Models |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 79% |
Type Open Frame | Operating Temperature -20°C ~ 65°C (With Derating) |
Number of Outputs 3 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) |
Voltage - Output 2 24V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 3 12V | Minimum Load Required Yes |
Current - Output 1 3.5 A | Base Product Number |
Current - Output 2 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,66000 Kč | 371,66 Kč |
| 5 | 352,76600 Kč | 1 763,83 Kč |
| 10 | 338,06800 Kč | 3 380,68 Kč |
| 25 | 327,56880 Kč | 8 189,22 Kč |
| Unit Price without VAT: | 371,66000 Kč |
|---|---|
| Unit Price with VAT: | 449,70860 Kč |



