RPSG-160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPSG-160-48

DigiKey Part Number
1866-4090-ND
Manufacturer
Manufacturer Product Number
RPSG-160-48
Description
AC/DC CONVERTER 48V 110W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RPSG-160-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.3 A
Power (Watts)
Applications
Household Appliances, Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 088,15000 Kč1 088,15 Kč
51 036,13800 Kč5 180,69 Kč
10990,36600 Kč9 903,66 Kč
25961,23720 Kč24 030,93 Kč
Unit Price without VAT:1 088,15000 Kč
Unit Price with VAT:1 316,66150 Kč