
RPS-500-48-C | |
|---|---|
DigiKey Part Number | 1866-5623-ND |
Manufacturer | |
Manufacturer Product Number | RPS-500-48-C |
Description | AC/DC CONVERTER 48V 312W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 6.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 074,60000 Kč | 2 074,60 Kč |
| 5 | 1 975,91200 Kč | 9 879,56 Kč |
| 10 | 1 889,82000 Kč | 18 898,20 Kč |
| 25 | 1 835,23360 Kč | 45 880,84 Kč |
| Unit Price without VAT: | 2 074,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,26600 Kč |


