Enclosed AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-500-27-C

DigiKey Part Number
1866-5615-ND
Manufacturer
Manufacturer Product Number
RPS-500-27-C
Description
AC/DC CONVERTER 27V 311W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)
Voltage - Output 1
27V
Approval Agency
CB, CE, cURus, EAC, TUV
Current - Output 1
11.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 074,60000 Kč2 074,60 Kč
51 975,91200 Kč9 879,56 Kč
101 889,82000 Kč18 898,20 Kč
251 835,23360 Kč45 880,84 Kč
Unit Price without VAT:2 074,60000 Kč
Unit Price with VAT:2 510,26600 Kč