Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-500-18-TF

DigiKey Part Number
1866-5609-ND
Manufacturer
Manufacturer Product Number
RPS-500-18-TF
Description
AC/DC CONVERTER 18V 500W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
92.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm)
Voltage - Output 1
18V
Approval Agency
CB, CE, cURus, EAC, TUV
Current - Output 1
27.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 313,98000 Kč2 313,98 Kč
52 204,79000 Kč11 023,95 Kč
102 106,12000 Kč21 061,20 Kč
252 045,21360 Kč51 130,34 Kč
Unit Price without VAT:2 313,98000 Kč
Unit Price with VAT:2 799,91580 Kč