
RPS-500-15 | |
|---|---|
DigiKey Part Number | 1866-5602-ND |
Manufacturer | |
Manufacturer Product Number | RPS-500-15 |
Description | AC/DC CONVERTER 15V 320W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 21.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,91000 Kč | 1 954,91 Kč |
| 5 | 1 862,52200 Kč | 9 312,61 Kč |
| 10 | 1 780,63000 Kč | 17 806,30 Kč |
| 25 | 1 728,13560 Kč | 43 203,39 Kč |
| Unit Price without VAT: | 1 954,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,44110 Kč |



