RPS-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-400-18

DigiKey Part Number
RPS-400-18-ND
Manufacturer
Manufacturer Product Number
RPS-400-18
Description
AC/DC CONVERTER 18V 250W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13.9 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 620,79000 Kč1 620,79 Kč
51 543,80600 Kč7 719,03 Kč
101 475,14500 Kč14 751,45 Kč
251 433,53360 Kč35 838,34 Kč
Unit Price without VAT:1 620,79000 Kč
Unit Price with VAT:1 961,15590 Kč