
RPS-30-15 | |
---|---|
DigiKey Part Number | 1866-4039-ND |
Manufacturer | |
Manufacturer Product Number | RPS-30-15 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPS-30-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 260,38000 Kč | 260,38 Kč |
5 | 247,87800 Kč | 1 239,39 Kč |
10 | 237,46200 Kč | 2 374,62 Kč |
25 | 231,21320 Kč | 5 780,33 Kč |
Unit Price without VAT: | 260,38000 Kč |
---|---|
Unit Price with VAT: | 315,05980 Kč |