
RPS-160-48 | |
|---|---|
DigiKey Part Number | 1866-4026-ND |
Manufacturer | |
Manufacturer Product Number | RPS-160-48 |
Description | AC/DC CONVERTER 48V 110W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPS-160-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,61000 Kč | 980,61 Kč |
| 5 | 934,41200 Kč | 4 672,06 Kč |
| 10 | 894,51500 Kč | 8 945,15 Kč |
| 25 | 867,21760 Kč | 21 680,44 Kč |
| Unit Price without VAT: | 980,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,53810 Kč |



