RPS-160-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 775
Unit Price: 2 720,92000 Kč
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 132
Unit Price: 641,91000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-160-24

DigiKey Part Number
1866-4025-ND
Manufacturer
Manufacturer Product Number
RPS-160-24
Description
AC/DC CONVERTER 24V 110W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RPS-160-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.6 A
Power (Watts)
Applications
Household Appliances, Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1980,61000 Kč980,61 Kč
5934,41200 Kč4 672,06 Kč
10894,51500 Kč8 945,15 Kč
25867,21760 Kč21 680,44 Kč
Unit Price without VAT:980,61000 Kč
Unit Price with VAT:1 186,53810 Kč