
RPS-120-27-C | |
|---|---|
DigiKey Part Number | RPS-120-27-C-ND |
Manufacturer | |
Manufacturer Product Number | RPS-120-27-C |
Description | AC/DC CONVERTER 27V 85W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) |
Voltage - Output 1 27V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 3.15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 5 | 520,75000 Kč | 2 603,75 Kč |
| 10 | 497,65300 Kč | 4 976,53 Kč |
| 25 | 482,95400 Kč | 12 073,85 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |




