
RPS-120-12-C | |
|---|---|
DigiKey Part Number | 1866-4014-ND |
Manufacturer | |
Manufacturer Product Number | RPS-120-12-C |
Description | AC/DC CONVERTER 12V 84W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 5 | 520,75000 Kč | 2 603,75 Kč |
| 10 | 497,65300 Kč | 4 976,53 Kč |
| 25 | 482,95400 Kč | 12 073,85 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |













