
RHP-1UI-A | |
|---|---|
DigiKey Part Number | 1866-3991-ND |
Manufacturer | |
Manufacturer Product Number | RHP-1UI-A |
Description | RACK SYST FOR RCB-1600/RCP-1600 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rack System | |
For Use With/Related Products | RCB-1600, RCP-1600 Series Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 700,70000 Kč | 14 700,70 Kč |
| 5 | 13 559,96200 Kč | 67 799,81 Kč |
| 10 | 13 096,34800 Kč | 130 963,48 Kč |
| Unit Price without VAT: | 14 700,70000 Kč |
|---|---|
| Unit Price with VAT: | 17 787,84700 Kč |



