QP-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QP-320F

DigiKey Part Number
1866-3961-ND
Manufacturer
Manufacturer Product Number
QP-320F
Description
AC/DC CNVT 5V 15V 24V -15V 316W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 15V 24V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
24V
Voltage - Output 4
-15V
Voltage - Output 6
-
Current - Output 1
20 A
Current - Output 2
8 A
Current - Output 3
3 A
Current - Output 4
1.6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 639,67000 Kč2 639,67 Kč
52 515,47600 Kč12 577,38 Kč
102 403,91000 Kč24 039,10 Kč
252 334,45360 Kč58 361,34 Kč
Unit Price without VAT:2 639,67000 Kč
Unit Price with VAT:3 194,00070 Kč