PWM-90-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 957,51000 Kč
Datasheet
3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-90-24

DigiKey Part Number
1866-3945-ND
Manufacturer
Manufacturer Product Number
PWM-90-24
Description
LED DRIVER CV AC/DC 24V 3.75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
90.5%
Termination Style
Wire Leads
Size / Dimension
6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1846,22000 Kč846,22 Kč
5806,32400 Kč4 031,62 Kč
10770,62700 Kč7 706,27 Kč
25747,52880 Kč18 688,22 Kč
Unit Price without VAT:846,22000 Kč
Unit Price with VAT:1 023,92620 Kč