PWM-60-12DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-60-12DA

DigiKey Part Number
1866-PWM-60-12DA-ND
Manufacturer
Manufacturer Product Number
PWM-60-12DA
Description
O/P +12V5A
Customer Reference
Detailed Description
5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
DALI
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1711,57000 Kč711,57 Kč
5678,27600 Kč3 391,38 Kč
10647,06700 Kč6 470,67 Kč
25628,34120 Kč15 708,53 Kč
Unit Price without VAT:711,57000 Kč
Unit Price with VAT:860,99970 Kč