PT-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-45A

DigiKey Part Number
1866-3924-ND
Manufacturer
Manufacturer Product Number
PT-45A
Description
AC/DC CONVERTER 5V 12V -5V 41W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PT-45A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-5V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
2 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 2.99" W x 1.10" H (127.0mm x 76.0mm x 28.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1351,54000 Kč351,54 Kč
5334,69600 Kč1 673,48 Kč
10319,96000 Kč3 199,60 Kč
25311,54000 Kč7 788,50 Kč
Unit Price without VAT:351,54000 Kč
Unit Price with VAT:425,36340 Kč