
PSPA-1000-24 | |
|---|---|
DigiKey Part Number | 1866-5024-ND |
Manufacturer | |
Manufacturer Product Number | PSPA-1000-24 |
Description | AC/DC CONVERTER 24V 1008W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 42 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 229,00000 Kč | 4 229,00 Kč |
| 5 | 4 029,51600 Kč | 20 147,58 Kč |
| 10 | 3 851,05400 Kč | 38 510,54 Kč |
| 25 | 3 739,76040 Kč | 93 494,01 Kč |
| Unit Price without VAT: | 4 229,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 117,09000 Kč |


