
PSD-30B-5 | |
|---|---|
DigiKey Part Number | 1866-5419-ND |
Manufacturer | |
Manufacturer Product Number | PSD-30B-5 |
Description | DC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |




