Open Frame DC DC Converter 1 Output 5V 5A 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-30A-5

DigiKey Part Number
1866-5416-ND
Manufacturer
Manufacturer Product Number
PSD-30A-5
Description
DC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 5V 5A 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
25W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
77%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč