Similar

PSD-15B-24 | |
|---|---|
DigiKey Part Number | PSD-15B-24-ND |
Manufacturer | |
Manufacturer Product Number | PSD-15B-24 |
Description | DC/DC CONVERTER 24V 14W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 600mA 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 14W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.70" L x 1.93" W x 0.98" H (94.0mm x 49.0mm x 25.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |




