Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-05-48

DigiKey Part Number
1866-5410-ND
Manufacturer
Manufacturer Product Number
PS-05-48
Description
AC/DC CONVERTER 48V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
110 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
Approval Agency
CB, CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10136,48700 Kč1 364,87 Kč
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč