PLN-20-48 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 46,56250 Kč
Datasheet
PLN-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN-20-48

DigiKey Part Number
1866-3846-ND
Manufacturer
Manufacturer Product Number
PLN-20-48
Description
LED DRVR CC AC/DC 36-48V 420MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
420mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
277VAC
Voltage - Output
36 ~ 48V
Current - Output (Max)
420mA
Power (Watts)
20 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-30°C ~ 60°C
Efficiency
83.5%
Termination Style
Wire Leads
Size / Dimension
5.85" L x 1.52" W x 1.10" H (148.5mm x 38.5mm x 28.0mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1411,96000 Kč411,96 Kč
5391,15200 Kč1 955,76 Kč
10374,50800 Kč3 745,08 Kč
25364,10520 Kč9 102,63 Kč
Unit Price without VAT:411,96000 Kč
Unit Price with VAT:498,47160 Kč