
| PLM-25-500 | |
|---|---|
| DigiKey Part Number | 1866-3820-ND | 
| Manufacturer | |
| Manufacturer Product Number | PLM-25-500 | 
| Description | LED DRVR CC AC/DC 30-50V 500MA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 500mA 30 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PLM-25-500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 110VAC | |
| Voltage - Input (Max) | 295VAC | |
| Voltage - Output | 30 ~ 50V | |
| Current - Output (Max) | 500mA | |
| Power (Watts) | 25 W | |
| Voltage - Isolation | 3.75 kV | |
| Dimming | - | |
| Features | SCP | |
| Ratings | IP30 | |
| Operating Temperature | -30°C ~ 45°C | |
| Efficiency | 86% | |
| Termination Style | Terminal Block | |
| Size / Dimension | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | |
| Approval Agency | CB, CE, cURus, ENEC | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 268,40000 Kč | 268,40 Kč | 
| 5 | 255,91400 Kč | 1 279,57 Kč | 
| 10 | 245,51100 Kč | 2 455,11 Kč | 
| 25 | 237,18840 Kč | 5 929,71 Kč | 
| Unit Price without VAT: | 268,40000 Kč | 
|---|---|
| Unit Price with VAT: | 324,76400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic