Open Frame AC DC Converters 2 Output 5V -5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-2505

DigiKey Part Number
1866-3763-ND
Manufacturer
Manufacturer Product Number
PD-2505
Description
AC/DC CONVERTER 5V -5V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V -5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Current - Output 2
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
73%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
5300,27200 Kč1 501,36 Kč
10287,67300 Kč2 876,73 Kč
25279,27360 Kč6 981,84 Kč
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč