
OWA-90U-30 | |
|---|---|
DigiKey Part Number | 1866-3707-ND |
Manufacturer | |
Manufacturer Product Number | OWA-90U-30 |
Description | AC/DC DESKTOP ADAPTER 30V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30V 90 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-90U-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 3A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 11.8" (0.30m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) | |
Approval Agency | cULus, FCC, UL | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,73000 Kč | 936,73 Kč |
| 5 | 892,52000 Kč | 4 462,60 Kč |
| 10 | 852,52500 Kč | 8 525,25 Kč |
| 25 | 827,26520 Kč | 20 681,63 Kč |
| Unit Price without VAT: | 936,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,44330 Kč |


