20V 90 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-90U-20-P1M

DigiKey Part Number
OWA-90U-20-P1M-ND
Manufacturer
Manufacturer Product Number
OWA-90U-20-P1M
Description
AC/DC DESKTOP ADAPTER 20V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20V 90 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
OWA-90U-20-P1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
11.8" (0.30m)
Input Type
Cord
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Voltage - Output
20V
Approval Agency
cULus, FCC, UL
Current - Output (Max)
4.5A
Base Product Number
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1934,41000 Kč934,41 Kč
5890,31600 Kč4 451,58 Kč
10850,41900 Kč8 504,19 Kč
25825,22160 Kč20 630,54 Kč
Unit Price without VAT:934,41000 Kč
Unit Price with VAT:1 130,63610 Kč