
OWA-60U-54 | |
|---|---|
DigiKey Part Number | 1866-3696-ND |
Manufacturer | |
Manufacturer Product Number | OWA-60U-54 |
Description | AC/DC DESKTOP ADAPTER 54V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54V 60 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-60U-54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 1.12A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -35°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | |
Approval Agency | cULus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,23000 Kč | 633,23 Kč |
| 5 | 604,07000 Kč | 3 020,35 Kč |
| 10 | 576,99100 Kč | 5 769,91 Kč |
| 25 | 560,32720 Kč | 14 008,18 Kč |
| Unit Price without VAT: | 633,23000 Kč |
|---|---|
| Unit Price with VAT: | 766,20830 Kč |


