
OWA-60E-12 | |
|---|---|
DigiKey Part Number | 1866-3681-ND |
Manufacturer | |
Manufacturer Product Number | OWA-60E-12 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -35°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 11.8" (300.00mm) |
Input Type Cord | Input Connector CEE 7/7 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) |
Voltage - Output 12V | Approval Agency CB, CE, GS |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,34000 Kč | 638,34 Kč |
| 5 | 608,94200 Kč | 3 044,71 Kč |
| 10 | 581,64500 Kč | 5 816,45 Kč |
| 25 | 564,84640 Kč | 14 121,16 Kč |
| Unit Price without VAT: | 638,34000 Kč |
|---|---|
| Unit Price with VAT: | 772,39140 Kč |


